Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. NXPLQSC10650Q
NXPLQSC10650Q
Extended
* Images are for reference only
NXPLQSC10650Q
Attributes
Value
Manufacturer
WeEn Semiconductors
MFR.Part #
NXPLQSC10650Q
JLCPCB Part #
C602549
Package
TO-220AC
Description
1.65V@10A 10A 50uA@650V 650V Independent TO-220AC SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerWeEn Semiconductors
PackageTO-220AC
Voltage - Forward(Vf@If)1.65V@10A
Non-Repetitive Peak Forward Surge Current48A
Voltage - DC Reverse(Vr)650V
Diode ConfigurationIndependent
Current - Rectified10A
Reverse Leakage Current (Ir)50uA@650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. NXPLQSC10650Q
NXPLQSC10650Q

* Images are for reference only

NXPLQSC10650Q

Extended
Manufacturer

WeEn Semiconductors

MFR.Part #
NXPLQSC10650Q
JLCPCB Part #
C602549
Package
TO-220AC
Description
1.65V@10A 10A 50uA@650V 650V Independent TO-220AC SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NXPLQSC10650Q

* Images are for reference only

NXPLQSC10650Q
Extended
Manufacturer

WeEn Semiconductors

MFR.Part #
NXPLQSC10650Q
JLCPCB Part #
C602549
Package
TO-220AC
Description
1.65V@10A 10A 50uA@650V 650V Independent TO-220AC SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NXPLQSC10650Q Specifications

NXPLQSC10650Q technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerWeEn Semiconductors
PackageTO-220AC
Voltage - Forward(Vf@If)1.65V@10A
Non-Repetitive Peak Forward Surge Current48A
Voltage - DC Reverse(Vr)650V
Diode ConfigurationIndependent
Current - Rectified10A
Reverse Leakage Current (Ir)50uA@650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NXPLQSC10650Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NXPLQSC10650Q Documents

NXPLQSC10650Q datasheets or manufacturer documentation.

Datasheet: NXPLQSC10650Q Datasheet (PDF)

NXPLQSC10650Q Schematic Symbol & PCB Footprint

The NXPLQSC10650Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.