
* Images are for reference only
BYC30X-600PSQ
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- BYC30X-600PSQ
- JLCPCB Part #
- C3345213
- Package
- TO-220F-2L
- Description
- 1 Independent 10uA@600V 2.75V@30A 286A 30A 45ns 600V TO-220F-2L Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3271
10+
$1.0797
50+
$0.9431
100+
$0.7889
500+
$0.7214
1000+
$0.6893
Related Products
Welcome back, may I help you?