
* Images are for reference only
WLPM171770M2R2LC
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLPM171770M2R2LC
- JLCPCB Part #
- C3249672
- Package
- SMD,18x17.2mm
- Description
- 1.98mΩ 2.2uH 28A 43.5A ±20% SMD,18x17.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2766
200+
$0.8815
500+
$0.8510
1000+
$0.8349
Welcome back, may I help you?