This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WLCM0603TGC1N6TB

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
WLCM0603TGC1N6TB
JLCPCB Part #
C6326498
Package
0201
Description
1.6nH 12@500MHz 13GHz 150mΩ 600mA 0201 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4265

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0055
200+ $0.0022
1000+ $0.0021
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons