
* Images are for reference only
MLG0603P1N6STD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLG0603P1N6STD25
- JLCPCB Part #
- C1332856
- Package
- 0201
- Description
- 1.6nH 10GHz 14@500MHz 30mΩ 700mA AEC-Q200 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 729
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0328
200+
$0.0127
500+
$0.0123
1000+
$0.0121
Related Products
Welcome back, may I help you?