
* Images are for reference only
865080140003
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865080140003
- JLCPCB Part #
- C6413949
- Package
- SMD,D4xL5.5mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 33uF 4mm 5.5mm 53.3mA@120Hz 6.3V ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1785
200+
$0.0712
500+
$0.0688
1000+
$0.0677
Welcome back, may I help you?