
* Images are for reference only
870135375008
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 870135375008
- JLCPCB Part #
- C1578877
- Package
- Plugin,D10xL14mm
- Description
- -55℃~+125℃ 10mm 10mΩ 14mm 16V 2000hrs@125℃ 560uF 5mm 96.45mA@120Hz Polymer ±20% Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3450
200+
$0.5219
500+
$0.5026
1000+
$0.4945
Related Products
Welcome back, may I help you?