
* Images are for reference only
865060640001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865060640001
- JLCPCB Part #
- C2163595
- Package
- SMD,D4xL5.5mm
- Description
- -55℃~+105℃ 1uF 2000hrs@105℃ 35.4mA@120Hz 4mm 5.5mm 50V ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.2734
50+
$0.2180
150+
$0.1942
500+
$0.1646
2000+
$0.1514
4000+
$0.1436