
* Images are for reference only
744874006
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744874006
- JLCPCB Part #
- C6407299
- Package
- SMD,12.5x12.5mm
- Description
- 3.9A 32mΩ 6.8A 6.8uH ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1912
10+
$5.3717
30+
$4.8714
100+
$4.4520
Welcome back, may I help you?