This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744870006

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744870006
JLCPCB Part #
C5915296
Package
SMD,12.5x12.5mm
Description
3.2A 35mΩ 6.8uH 8A ±20% SMD,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8369
200+ $1.5322
500+ $1.4808
1000+ $1.4551
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons