* Images are for reference only
885392005074
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 885392005074
- JLCPCB Part #
- C19188976
- Package
- 0402
- Description
- Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSRF 50V 6.8pF 0.1pF SMT
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 885392005074 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
885392005074 technical specifications, attributes, and parameters.
885392005074 symbol, PCB footprint from the free EasyEDA PCB design tool.
885392005074 datasheets or manufacturer documentation.
Datasheet: 885392005074 Datasheet (PDF)
Minimum: 458
Full Reel: 10000
Total: $0
Available Order Qty: 0
In-stock Item Pricing