* Images are for reference only
CR0402-FX-1503GLF
- Manufacturer
- BOURNS INC
- MFR.Part #
- CR0402-FX-1503GLF
- JLCPCB Part #
- C21547414
- Package
- 0402
- Description
- Thick Film Resistors - SMD 150K OHM 1%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CR0402-FX-1503GLF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CR0402-FX-1503GLF technical specifications, attributes, and parameters.
CR0402-FX-1503GLF symbol, PCB footprint from the free EasyEDA PCB design tool.
CR0402-FX-1503GLF datasheets or manufacturer documentation.
Datasheet: CR0402-FX-1503GLF Datasheet (PDF)
Minimum: 458
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing