
* Images are for reference only
865080545012
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865080545012
- JLCPCB Part #
- C5145169
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+105℃ 100uF 2000hrs@105℃ 300mA@100kHz 35V 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5157
10+
$0.4125
30+
$0.3602
100+
$0.3094
500+
$0.2793
1000+
$0.2634
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?