* Images are for reference only
865060657012
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 865060657012
- JLCPCB Part #
- C2163259
- Package
- SMD,D10xL10.5mm
- Description
- Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 220uF 50V 20% SMD/SMT
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7883
200+
$0.3059
500+
$0.2952
1000+
$0.2891