* Images are for reference only
865250657012
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 865250657012
- JLCPCB Part #
- C2164711
- Package
- SMD,D10xL10.5mm
- Description
- 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
865250657012 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 865250657012 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
865250657012 symbol, PCB footprint from the free EasyEDA PCB design tool.
865250657012 datasheets or manufacturer documentation.
Datasheet: 865250657012 Datasheet (PDF)
Minimum: 3
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing