
* Images are for reference only
61204021621
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61204021621
- JLCPCB Part #
- C7433390
- Package
- TH-40P,P=2.54mm
- Description
- HEADER 2.54MM MALE THT VERT 40WAY
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188