* Images are for reference only
865080857007
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 865080857007
- JLCPCB Part #
- C6714655
- Package
- SMD,D10xL10.5mm
- Description
- Aluminium Electrolytic Capacitors - SMD WCAP-ASLI 33uF 100V 20%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
865080857007 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 865080857007 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
865080857007 symbol, PCB footprint from the free EasyEDA PCB design tool.
865080857007 datasheets or manufacturer documentation.
Datasheet: 865080857007 Datasheet (PDF)
Minimum: 6
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing