
* Images are for reference only
830072539
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830072539
- JLCPCB Part #
- C6837654
- Package
- SMD
- Description
- -20℃~+70℃ 150Ω 24MHz 8pF ±15ppm ±15ppm SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0018
200+
$0.4004
500+
$0.3875
1000+
$0.3811
Welcome back, may I help you?