CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Wireless Charging Coils
  6. 760308103145
760308103145
Extended
* Images are for reference only

760308103145

Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
760308103145
JLCPCB Part #
C5525393
Package
-
Description
-20℃~+105℃ 11.3uH 83mΩ Three coils, single layer Transmitter ±10% - Wireless Charging Coils ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Wireless Charging Coils
ManufacturerWurth Elektronik
Package-
Inductance11.3uH
Operating Temperature-20℃~+105℃
FunctionTransmitter
Tolerance±10%
Number of CoilsThree coils, single layer
DC Resistance(DCR)83mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Wireless Charging Coils
  6. 760308103145
760308103145

* Images are for reference only

760308103145

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
760308103145
JLCPCB Part #
C5525393
Package
-
Description
-20℃~+105℃ 11.3uH 83mΩ Three coils, single layer Transmitter ±10% - Wireless Charging Coils ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

760308103145

* Images are for reference only

760308103145

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
760308103145
JLCPCB Part #
C5525393
Package
-
Description
-20℃~+105℃ 11.3uH 83mΩ Three coils, single layer Transmitter ±10% - Wireless Charging Coils ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

760308103145 Specifications

760308103145 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Wireless Charging Coils
ManufacturerWurth Elektronik
Package-
Inductance11.3uH
Operating Temperature-20℃~+105℃
FunctionTransmitter
Tolerance±10%
Number of CoilsThree coils, single layer
DC Resistance(DCR)83mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 760308103145. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

760308103145 Documents

760308103145 datasheets or manufacturer documentation.

Datasheet: 760308103145 Datasheet (PDF)

760308103145 Schematic Symbol & PCB Footprint

The 760308103145 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.