
* Images are for reference only
151031SS06000
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 151031SS06000
- JLCPCB Part #
- C6067185
- Package
- Plugin,D=3mm
- Description
- 2.2V 20mA 35mcd 60° 640nm 650nm 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2178
200+
$0.0869
500+
$0.0840
1000+
$0.0826
Related Products