* Images are for reference only
78279224151
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 78279224151
- JLCPCB Part #
- C5917416
- Package
- 2220
- Description
- Ferrite Beads WE-MPSA EMI 150Ohms 5A 10mOhms AEC-Q200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
78279224151 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 78279224151 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
78279224151 symbol, PCB footprint from the free EasyEDA PCB design tool.
78279224151 datasheets or manufacturer documentation.
Datasheet: 78279224151 Datasheet (PDF)
Minimum: 5
Full Reel: 2000
Total: $0
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing