
* Images are for reference only
78279224551
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 78279224551
- JLCPCB Part #
- C7194795
- Package
- 2220
- Description
- Ferrite Beads WE-MPSA EMI 550Ohms 4A 35mOhms AEC-Q200
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2920
10+
$1.9575
30+
$1.7475
100+
$1.5315