
* Images are for reference only
B72540T6300K062
Extended
- Manufacturer
- TDK
- MFR.Part #
- B72540T6300K062
- JLCPCB Part #
- C211005
- Package
- 2220
- Description
- 10nF@1MHz 15J 30V 38V 47V 5kA 2220 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 449
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0385
100+
$0.0198
Welcome back, may I help you?