* Images are for reference only
7447745076
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 7447745076
- JLCPCB Part #
- C2047754
- Package
- 2220
- Description
- Power Inductors - SMD WE-PD2 5820 7.6uH 1.9A .105Ohm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7447745076 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7447745076 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
7447745076 symbol, PCB footprint from the free EasyEDA PCB design tool.
7447745076 datasheets or manufacturer documentation.
Datasheet: 7447745076 Datasheet (PDF)
Minimum: 8
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing