* Images are for reference only
78279221281
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 78279221281
- JLCPCB Part #
- C6408448
- Package
- 1206
- Description
- 280 Ohms @ 10 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3.5A 35mOhm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
78279221281 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 78279221281 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
78279221281 symbol, PCB footprint from the free EasyEDA PCB design tool.
78279221281 datasheets or manufacturer documentation.
Datasheet: 78279221281 Datasheet (PDF)
Minimum: 33
Full Reel: 3000
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing