
* Images are for reference only
74279221601
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74279221601
- JLCPCB Part #
- C2661423
- Package
- 1206
- Description
- -55℃~+85℃ 1 2.5A 50mΩ 600Ω@100MHz ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2905
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 2897
In-stock Item Pricing
Qty Unit Price
1+
$0.1684
50+
$0.1251
150+
$0.1066
Welcome back, may I help you?