
* Images are for reference only
82551250
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 82551250
- JLCPCB Part #
- C6835225
- Package
- 1206
- Description
- 100A 25V 30V 39V 440pF@1kHz 600mJ 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 4000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1817
200+
$0.4714
500+
$0.4556
1000+
$0.4477
Welcome back, may I help you?