* Images are for reference only
7687709221
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 7687709221
- JLCPCB Part #
- C2047934
- Package
- SMD,12x12mm
- Description
- 功率电感, 220uH, 1.3A, 20%, 2.2MHZ
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4300
200+
$0.9405
500+
$0.9075
1000+
$0.8910