
* Images are for reference only
7447709220
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447709220
- JLCPCB Part #
- C5439676
- Package
- SMD,12x12mm
- Description
- 22uH 23mΩ 5.3A 8A AEC-Q200 ±20% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 577
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 511
In-stock Item Pricing
Qty Unit Price
1+
$1.9118
10+
$1.6208
30+
$1.4391
100+
$1.2526
500+
$1.1690
1000+
$1.1320
Welcome back, may I help you?