
* Images are for reference only
7447709270
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447709270
- JLCPCB Part #
- C6404671
- Package
- SMD,12x12mm
- Description
- 27uH 4.6A 40mΩ 5.8A AEC-Q200 ±20% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5340
250+
$1.4105
500+
$1.3628
1000+
$1.3406
Welcome back, may I help you?