
* Images are for reference only
890493422002CS
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890493422002CS
- JLCPCB Part #
- C6840366
- Package
- -
- Description
- -40℃~+85℃ 10nF 1kV Metallized Polyester ±10% - Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2580
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4310
200+
$0.1720
500+
$0.1663
1000+
$0.1634
Welcome back, may I help you?