
* Images are for reference only
7447709004
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447709004
- JLCPCB Part #
- C5542392
- Package
- SMD,12x12mm
- Description
- 11mΩ 13A 4.7uH 9.3A AEC-Q200 ±20% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 122
Minimum: 1
Full Reel: 250
Total: $0.00
Add To List
Available Order Qty: 122
In-stock Item Pricing
Qty Unit Price
1+
$2.6986
10+
$2.3063
30+
$2.0617
250+
$1.8091
500+
$1.6964
1000+
$1.6471
Welcome back, may I help you?