* Images are for reference only
7447728102
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 7447728102
- JLCPCB Part #
- C7039062
- Package
- Plugin
- Description
- Power Inductors - Leaded WE-TI Radial Leaded 1000uH .3A 1.84Ohm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7447728102 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7447728102 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
7447728102 symbol, PCB footprint from the free EasyEDA PCB design tool.
7447728102 datasheets or manufacturer documentation.
Datasheet: 7447728102 Datasheet (PDF)
Minimum: 5
Full Reel: 140
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing