
* Images are for reference only
744316100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744316100
- JLCPCB Part #
- C2162868
- Package
- SMD,5.6x5.3mm
- Description
- 11.5A 11.5A 1uH 4.75mΩ AEC-Q200 ±20% SMD,5.6x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5423
10+
$1.2813
30+
$1.1390
100+
$0.9776
500+
$0.9064
1500+
$0.8732
Welcome back, may I help you?