* Images are for reference only
7447714151
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447714151
- JLCPCB Part #
- C6404674
- Package
- -
- Description
- 1.2A 150uH ±20% 1.4A - Power Inductors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7447714151 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
7447714151 technical specifications, attributes, and parameters.
7447714151 symbol, PCB footprint from the free EasyEDA PCB design tool.
7447714151 datasheets or manufacturer documentation.
Datasheet: 7447714151 Datasheet (PDF)
Minimum: 3
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing