* Images are for reference only
7440650047
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 7440650047
- JLCPCB Part #
- C5523473
- Package
- SMD,10x10mm
- Description
- Power Inductors - SMD WE-TPC 1028 4.7uH 4.6A .02Ohm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7440650047 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7440650047 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
7440650047 symbol, PCB footprint from the free EasyEDA PCB design tool.
7440650047 datasheets or manufacturer documentation.
Datasheet: 7440650047 Datasheet (PDF)
Minimum: 3
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing