
* Images are for reference only
74438336010
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74438336010
- JLCPCB Part #
- C2651167
- Package
- SMD,3x3mm
- Description
- 1uH 26mΩ 4A 5A AEC-Q200 ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 911
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 904
In-stock Item Pricing
Qty Unit Price
1+
$1.3860
10+
$1.2431
30+
$1.1701
100+
$1.1002
500+
$1.0574
1000+
$1.0351
Welcome back, may I help you?