
* Images are for reference only
7440660062
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7440660062
- JLCPCB Part #
- C5240787
- Package
- SMD,10x10mm
- Description
- 24mΩ 4.3A 4.5A 6.2uH ±30% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 800
Total: $0.00
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$2.2062
10+
$1.8758
30+
$1.6693
100+
$1.4565
500+
$1.3612
1000+
$1.3199
Welcome back, may I help you?