
* Images are for reference only
7447840115G
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447840115G
- JLCPCB Part #
- C6708036
- Package
- 0402
- Description
- 15nH 2.3GHz 300mA 460mΩ 8@100MHz ±2% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 121
Full Reel: 10000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0736
200+
$0.0294
500+
$0.0283
1000+
$0.0278
Welcome back, may I help you?