
* Images are for reference only
7687714102
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7687714102
- JLCPCB Part #
- C1331133
- Package
- SMD,10x10mm
- Description
- INDUCTOR 1000UH 0.4A 20% PWR 1.7MHZ
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3795
200+
$1.3080
500+
$1.2630
1000+
$1.2405
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →