This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

824540781

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
824540781
JLCPCB Part #
C5921873
Package
DO-214AB
Description
-65℃~+150℃ 11.9A@10/1000us 126V 1uA 78V 91.25V TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2769
200+ $0.5108
500+ $0.4931
1000+ $0.4851
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons