
* Images are for reference only
865081745005
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865081745005
- JLCPCB Part #
- C7200656
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+105℃ 10uF 2000hrs@105℃ 35mA@120Hz 6.3mm 7.7mm 80V ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5355
200+
$0.2139
500+
$0.2075
900+
$0.2043
Related Products