
* Images are for reference only
7447709006
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447709006
- JLCPCB Part #
- C7039053
- Package
- SMD,12x12mm
- Description
- 12.8A 14mΩ 6.8uH 8.4A AEC-Q200 ±20% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5835
250+
$1.4302
500+
$1.3819
1000+
$1.3593
Welcome back, may I help you?