* Images are for reference only
74476401
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 74476401
- JLCPCB Part #
- C6101115
- Package
- 1210
- Description
- RF Inductors - SMD WE-GF SMD 1uH 400mA .7Ohm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
74476401 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 74476401 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
74476401 symbol, PCB footprint from the free EasyEDA PCB design tool.
74476401 datasheets or manufacturer documentation.
Datasheet: 74476401 Datasheet (PDF)
Minimum: 9
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing