* Images are for reference only
74279269
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 74279269
- JLCPCB Part #
- C2661615
- Package
- 0603
- Description
- Ferrite Beads WE-CBF 0603 100MHz 100MHz 50mA AEC-Q200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
74279269 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 74279269 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
74279269 symbol, PCB footprint from the free EasyEDA PCB design tool.
74279269 datasheets or manufacturer documentation.
Datasheet: 74279269 Datasheet (PDF)
Minimum: 54
Full Reel: 4000
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing