
* Images are for reference only
744764147
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744764147
- JLCPCB Part #
- C2049039
- Package
- 1210
- Description
- 47uH 60mA 7Ω ±10% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3903
200+
$0.1511
500+
$0.1457
1000+
$0.1432
Welcome back, may I help you?