* Images are for reference only
885012209014
- Manufacturer
- WÜRTH ELEKTRONIK
- MFR.Part #
- 885012209014
- JLCPCB Part #
- C2178252
- Package
- 1210
- Description
- 22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 1000
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1947
200+
$0.0753
500+
$0.0728
1000+
$0.0714