* Images are for reference only
74451033
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 74451033
- JLCPCB Part #
- C2047393
- Package
- SMD,6.6x4.5mm
- Description
- Power Inductors - SMD WE-PD3 Type S 3.3uH 1.6A DCR=55mOhms 20%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
74451033 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 74451033 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
74451033 symbol, PCB footprint from the free EasyEDA PCB design tool.
74451033 datasheets or manufacturer documentation.
Datasheet: 74451033 Datasheet (PDF)
Minimum: 9
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing