
* Images are for reference only
744045004
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744045004
- JLCPCB Part #
- C6089279
- Package
- 1812
- Description
- 1.24A 150mΩ 2A 4.7uH ±20% 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 224
Minimum: 1
Full Reel: 500
Total: $0.00
Add To List
Available Order Qty: 224
In-stock Item Pricing
Qty Unit Price
1+
$0.9049
10+
$0.7340
30+
$0.6486
100+
$0.5648
500+
$0.5141
1000+
$0.4873
Welcome back, may I help you?