* Images are for reference only
875105359001
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 875105359001
- JLCPCB Part #
- C2162047
- Package
- SMD,D5xL5.8mm
- Description
- Wurth Elektronik 10μFSurface mount polymer capacitor, WCAP-PSLPSeries, 16V DC, Aluminum electrolytic, 1.4mmLine spacing, 5.8 (Dia) x 5mm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3350
200+
$0.5175
500+
$0.4980
1000+
$0.4890